


H3BBT-10104-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42200 € | 12,66 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,34964 € | 87,41 € |
| 500 | 0,32880 € | 164,40 € |
| 1.000 | 0,30920 € | 309,20 € |
| 2.500 | 0,28508 € | 712,70 € |
| 5.000 | 0,26810 € | 1.340,50 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,54522 € |











