
H2BBT-10108-S8 | |
|---|---|
DigiKey Part Number | H2BBT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-S8 |
Description | JUMPER-H1500TR/A3048S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,45167 € | 13,55 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,40590 € | 40,59 € |
| 250 | 0,37424 € | 93,56 € |
| 500 | 0,35196 € | 175,98 € |
| 1.000 | 0,33096 € | 330,96 € |
| 2.500 | 0,30514 € | 762,85 € |
| 5.000 | 0,28697 € | 1.434,85 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,58266 € |











