
H2BBT-10105-S8 | |
|---|---|
DigiKey Part Number | H2BBT-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-S8 |
Description | JUMPER-H1500TR/A3048S/H1500TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,42800 € | 12,84 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38450 € | 38,45 € |
| 250 | 0,35448 € | 88,62 € |
| 500 | 0,33334 € | 166,67 € |
| 1.000 | 0,31346 € | 313,46 € |
| 2.500 | 0,28902 € | 722,55 € |
| 5.000 | 0,27180 € | 1.359,00 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,55224 € |











