
H2BBT-10102-S8 | |
|---|---|
DigiKey Part Number | H2BBT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-S8 |
Description | JUMPER-H1500TR/A3048S/H1500TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44600 € | 4,46 € |
| 30 | 0,40400 € | 12,12 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33460 € | 83,65 € |
| 500 | 0,31464 € | 157,32 € |
| 1.000 | 0,29588 € | 295,88 € |
| 2.500 | 0,27280 € | 682,00 € |
| 5.000 | 0,25655 € | 1.282,75 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,52182 € |











