2 with Switch(s) Axis Through Hole Joystick Potentiometer 46° 0.0125W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJR06K-S1B10KD0M

DigiKey Part Number
4434-FJR06K-S1B10KD0M-ND
Manufacturer
Manufacturer Product Number
FJR06K-S1B10KD0M
Description
Carbon Film - 10K ohm / Dual Axi
Customer Reference
Detailed Description
2 with Switch(s) Axis Through Hole Joystick Potentiometer 46° 0.0125W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Favor Electronics
Series
-
Packaging
Bulk
Part Status
Active
Axis
2 with Switch(s)
Power (Watts)
0.0125W
Tolerance
±20%
Rotation Angle
46°
Mounting Type
Through Hole
Size / Dimension
Square - 0.447" L x 0.447" W x 0.447" H (11.35mm x 11.35mm x 11.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
MARKETPLACE PRODUCT
Will ship in approximately 14 days from FAVOR UNION
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,45000 €6,45 €
1006,02420 €602,42 €
3005,59390 €1.678,17 €
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,54650 €