2 Axis Through Hole Joystick Potentiometer 45° 0.0125W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJM10K-N1B10K06N

DigiKey Part Number
4434-FJM10K-N1B10K06N-ND
Manufacturer
Manufacturer Product Number
FJM10K-N1B10K06N
Description
Carbon Film - 10K ohm / Dual Axi
Customer Reference
Detailed Description
2 Axis Through Hole Joystick Potentiometer 45° 0.0125W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Favor Electronics
Series
-
Packaging
Bulk
Part Status
Active
Axis
2
Power (Watts)
0.0125W
Tolerance
±20%
Rotation Angle
45°
Mounting Type
Through Hole
Size / Dimension
Square - 0.630" L x 0.630" W x 0.764" H (16.00mm x 16.00mm x 19.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 14 days from FAVOR UNION
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,46000 €4,46 €
1004,06630 €406,63 €
3003,87270 €1.161,81 €
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,21820 €