
FJ05K-S1B5KB0 | |
|---|---|
DigiKey Part Number | 4434-FJ05K-S1B5KB0-ND |
Manufacturer | |
Manufacturer Product Number | FJ05K-S1B5KB0 |
Description | Carbon Film - 5K ohm / Dual Axis |
Customer Reference | |
Detailed Description | 2 with Switch(s) Axis 5 kOhms Panel Mount Joystick Potentiometer 20° 0.005W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 2 with Switch(s) | |
Resistance | 5 kOhms | |
Power (Watts) | 0.005W | |
Tolerance | ±30% | |
Rotation Angle | 20° | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 0.760" L x 0.667" W x 0.530" H (19.20mm x 16.95mm x 13.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 100 | 4,68170 € | 468,17 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,76810 € |











