QTLP610C3TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,08431 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 7.642
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for QTLP610C3TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP610C3TR

DigiKey Part Number
QTLP610C3TREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP610C3TR
Description
LED YELLOW CLEAR SMD R/A
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07485 €449,10 €
Unit Price without VAT:0,07485 €
Unit Price with VAT:0,08757 €