
APA3010YC-GX | |
|---|---|
DigiKey Part Number | 754-1576-2-ND - Tape & Reel (TR) 754-1576-1-ND - Cut Tape (CT) 754-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010YC-GX |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010YC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08778 € | 43,89 € |
| 1.000 | 0,08078 € | 80,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07481 € | 149,62 € |
| 4.000 | 0,06972 € | 278,88 € |
| 6.000 | 0,06711 € | 402,66 € |
| 10.000 | 0,06416 € | 641,60 € |
| 14.000 | 0,06240 € | 873,60 € |
| 20.000 | 0,06068 € | 1.213,60 € |
| 50.000 | 0,05689 € | 2.844,50 € |
| 100.000 | 0,05452 € | 5.452,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



