


APA3010YC | |
|---|---|
DigiKey Part Number | 754-1074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010YC |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08431 € | 168,62 € |
| 4.000 | 0,07871 € | 314,84 € |
| 6.000 | 0,07584 € | 455,04 € |
| 10.000 | 0,07258 € | 725,80 € |
| 14.000 | 0,07065 € | 989,10 € |
| 20.000 | 0,06876 € | 1.375,20 € |
| 50.000 | 0,06458 € | 3.229,00 € |
| 100.000 | 0,06198 € | 6.198,00 € |
| Unit Price without VAT: | 0,08431 € |
|---|---|
| Unit Price with VAT: | 0,09864 € |



