
E3006S.41.86 | |
|---|---|
DigiKey Part Number | CE3006N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3006S.41.86 |
Description | CABLE 6COND 22AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| 2 | 33,69000 € | 67,38 € |
| 3 | 32,72667 € | 98,18 € |
| 5 | 31,55200 € | 157,76 € |
| 7 | 30,79571 € | 215,57 € |
| 10 | 30,01300 € | 300,13 € |
| 25 | 28,07680 € | 701,92 € |
| 50 | 26,68140 € | 1.334,07 € |
| 100 | 25,34180 € | 2.534,18 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 41,39460 € |




