
E3006S.41.86 | |
|---|---|
DigiKey Part Number | CE3006N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3006S.41.86 |
Description | CABLE 6COND 22AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 2 | 17,11000 € | 34,22 € |
| 3 | 16,62333 € | 49,87 € |
| 5 | 16,03200 € | 80,16 € |
| 7 | 15,65000 € | 109,55 € |
| 10 | 15,25500 € | 152,55 € |
| 25 | 14,27920 € | 356,98 € |
| 50 | 13,57540 € | 678,77 € |
| 100 | 12,90050 € | 1.290,05 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,02490 € |




