
E3006S.41.86 | |
|---|---|
DigiKey Part Number | CE3006N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3006S.41.86 |
Description | CABLE 6COND 22AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 2 | 9,41500 € | 18,83 € |
| 3 | 9,15000 € | 27,45 € |
| 5 | 8,82600 € | 44,13 € |
| 7 | 8,61714 € | 60,32 € |
| 10 | 8,40100 € | 84,01 € |
| 25 | 7,86680 € | 196,67 € |
| 50 | 7,48220 € | 374,11 € |
| 100 | 7,11310 € | 711,31 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,57130 € |




