Parametric Equivalent

ZXT10N50DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT10N50DE6TATR-ND - Tape & Reel (TR) 31-ZXT10N50DE6TACT-ND - Cut Tape (CT) 31-ZXT10N50DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT10N50DE6TA |
Description | TRANS NPN 50V 3A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 165MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT10N50DE6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,35280 € | 35,28 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,24508 € | 245,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21173 € | 635,19 € |
| 6.000 | 0,19494 € | 1.169,64 € |
| 9.000 | 0,18638 € | 1.677,42 € |
| 15.000 | 0,17676 € | 2.651,40 € |
| 21.000 | 0,17107 € | 3.592,47 € |
| 30.000 | 0,16554 € | 4.966,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |








