AP65402SP-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 1.730
Unit Price: 2,50000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 25
Unit Price: 0,96000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2.500
Unit Price: 0,89000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 3.808
Unit Price: 0,89000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 547
Unit Price: 0,89000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 25
Unit Price: 1,05000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 4.679
Unit Price: 1,05000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,50789 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 1.551
Unit Price: 1,05000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2.438
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.654
Unit Price: 1,49000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP65402SP-13

DigiKey Part Number
AP65402SP-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP65402SP-13
Description
IC REG BUCK ADJ 4A 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes