
RT7257GHZSP | |
|---|---|
DigiKey Part Number | 1028-1212-2-ND - Tape & Reel (TR) 1028-1212-1-ND - Cut Tape (CT) 1028-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257GHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7257GHZSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68720 € | 17,18 € |
| 100 | 0,60760 € | 60,76 € |
| 250 | 0,56956 € | 142,39 € |
| 500 | 0,54666 € | 273,33 € |
| 1.000 | 0,52780 € | 527,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50789 € | 1.269,72 € |
| 5.000 | 0,49589 € | 2.479,45 € |
| 7.500 | 0,48989 € | 3.674,17 € |
| 12.500 | 0,48323 € | 6.040,38 € |
| 17.500 | 0,47934 € | 8.388,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

