
RT7247BHGSP | |
|---|---|
DigiKey Part Number | 1028-1206-2-ND - Tape & Reel (TR) 1028-1206-1-ND - Cut Tape (CT) 1028-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7247BHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,50800 € | 50,80 € |
| 250 | 0,47532 € | 118,83 € |
| 500 | 0,45566 € | 227,83 € |
| 1.000 | 0,43945 € | 439,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42234 € | 1.055,85 € |
| 5.000 | 0,41203 € | 2.060,15 € |
| 7.500 | 0,40687 € | 3.051,53 € |
| 12.500 | 0,40114 € | 5.014,25 € |
| 17.500 | 0,39780 € | 6.961,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |






