XPEBLU-L1-R250-00W02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3.245
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,79175 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,79175 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,97124 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,01116 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,01116 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,41398 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,54565 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,83826 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,60988 €

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,90368 €

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,00863 €
Datasheet
LED Lighting Color XLamp® XP-E Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBLU-L1-R250-00W02

DigiKey Part Number
XPEBLU-L1-R250-00W02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBLU-L1-R250-00W02
Description
LED XLAMP XPE BLUE 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
25 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
27lm (24lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,68972 €422,43 €
Manufacturers Standard Package
Unit Price without VAT:1,68972 €
Unit Price with VAT:1,97697 €