Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-R250-00W01 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00W01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00W01 |
Description | LED XLAMP XPC BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 23 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 27lm (24lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97124 € | 242,81 € |
| 500 | 0,90968 € | 454,84 € |
| 1.250 | 0,83478 € | 1.043,47 € |
| Unit Price without VAT: | 0,97124 € |
|---|---|
| Unit Price with VAT: | 1,13635 € |








