Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-0000-00W02 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-0000-00W02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-0000-00W02 |
Description | LED XLAMP XPC BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCBLU-L1-0000-00W02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 473nm (465nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 23 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 27lm (24lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79175 € | 791,75 € |
| Unit Price without VAT: | 0,79175 € |
|---|---|
| Unit Price with VAT: | 0,92635 € |









