


XEGAAM-H2-0000-000-000000Q5001 | |
|---|---|
DigiKey Part Number | 90-XEGAAM-H2-0000-000-000000Q5001TR-ND - Tape & Reel (TR) 90-XEGAAM-H2-0000-000-000000Q5001CT-ND - Cut Tape (CT) 90-XEGAAM-H2-0000-000-000000Q5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAAM-H2-0000-000-000000Q5001 |
Description | XLAMP XEG AMBER LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Amber 590nm (585nm ~ 595nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 180lm | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,82680 € | 91,34 € |
| 100 | 1,68250 € | 168,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53008 € | 382,52 € |
| 500 | 1,43308 € | 716,54 € |
| 1.250 | 1,31673 € | 1.645,91 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |











