20 AWG Hook-Up Wire 21/0.0071" Red 1000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-20-1-0500-004-1-TS

DigiKey Part Number
1175-3644-20-1-0500-004-1-TS-ND
1175-3644-20-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3644-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.775
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,86000 €4,30 €
100,81900 €8,19 €
250,76760 €19,19 €
500,73080 €36,54 €
1000,69560 €69,56 €
Spool
QuantityUnit PriceExt Price
5000,33666 €168,33 €
1.0000,32019 €320,19 €
1.5000,31086 €466,29 €
2.5000,29944 €748,60 €
3.5000,29209 €1.022,32 €
5.0000,28447 €1.422,35 €
12.5000,26561 €3.320,12 €
25.0000,25391 €6.347,75 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €
Alternate Color
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 0,23294 €
HOOK-UP STRND 20AWG GREEN YELLOW
In-Stock: 0
Unit Price: 0,23294 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: 0,23294 €
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 0,23294 €
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: 0,23294 €