
3644-20-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-20-1-0500-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-20-1-0500-005-1-TS |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Blue 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23294 € | 931,76 € |
| Unit Price without VAT: | 0,23294 € |
|---|---|
| Unit Price with VAT: | 0,27254 € |






