20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 1000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-20-1-0500-011-1-TS

DigiKey Part Number
1175-3644-20-1-0500-011-1-TS-ND
Manufacturer
Manufacturer Product Number
3644-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GREEN YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.0000,23411 €936,44 €
Manufacturers Standard Package
Unit Price without VAT:0,23411 €
Unit Price with VAT:0,27391 €
Alternate Color
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 0,23411 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: 0,23411 €
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 0,23411 €
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: 0,23411 €
HOOK-UP STRND 20AWG GRAY
In-Stock: 0
Unit Price: 0,23411 €