
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 2 | 15,92000 € | 31,84 € |
| 3 | 15,46667 € | 46,40 € |
| 5 | 14,91800 € | 74,59 € |
| 7 | 14,56429 € | 101,95 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,55070 € |










