16 AWG Hook-Up Wire 26/0.0100" Violet 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-010-1-TS

DigiKey Part Number
CN640V-250-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-010-1-TS
Description
HOOK-UP STRND 16AWG VIOLET 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Violet 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
180,30000 €80,30 €
276,63000 €153,26 €
472,96000 €291,84 €
1068,37100 €683,71 €
2064,70050 €1.294,01 €
4061,94725 €2.477,89 €
10059,65270 €5.965,27 €
Manufacturers Standard Package
Unit Price without VAT:80,30000 €
Unit Price with VAT:93,95100 €
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 80,30000 €
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 80,30000 €
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: 80,30000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 1
Unit Price: 80,30000 €
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 5
Unit Price: 80,30000 €
Alternate Length
HOOK-UP STRND 16AWG VIOLET
In-Stock: 2500
Unit Price: 1,01000 €
HOOK-UP STRND 16AWG VIOLET 25'
In-Stock: 12
Unit Price: 9,16000 €
HOOK-UP STRND 16AWG VIOLET 50'
In-Stock: 9
Unit Price: 16,71000 €
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 7
Unit Price: 35,31000 €