
1430-16-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN640V-500-ND 1175-1430-16-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-16-1-0500-010-1-TS |
Description | HOOK-UP STRND 16AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Violet 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,72940 € | 72,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36008 € | 180,04 € |
| 1.000 | 0,34245 € | 342,45 € |
| 1.500 | 0,33247 € | 498,70 € |
| 2.500 | 0,32024 € | 800,60 € |
| 3.500 | 0,31238 € | 1.093,33 € |
| 5.000 | 0,30422 € | 1.521,10 € |
| 12.500 | 0,28403 € | 3.550,38 € |
| 25.000 | 0,27281 € | 6.820,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |










