Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0002-036

DigiKey Part Number
J1136-ND
Manufacturer
Manufacturer Product Number
415-0002-036
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,94000 €29,94 €
1025,44700 €254,47 €
2523,85400 €596,35 €
5022,71620 €1.135,81 €
10021,63280 €2.163,28 €
25020,28012 €5.070,03 €
Manufacturers Standard Package
Unit Price without VAT:29,94000 €
Unit Price with VAT:35,02980 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 187
Unit Price: 27,19000 €
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 20,79540 €
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 27,92000 €
COAX CBL SMB TO SMB 18"
In-Stock: 0
Unit Price: 19,78190 €