415-0002-024 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol RF
In Stock: 25
Unit Price: 27,59000 €
Datasheet
Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0002-024

DigiKey Part Number
J1124-ND
Manufacturer
Manufacturer Product Number
415-0002-024
Description
COAX CBL SMB TO SMB 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,92000 €27,92 €
1023,73000 €237,30 €
2522,24440 €556,11 €
5021,18320 €1.059,16 €
10020,17280 €2.017,28 €
25018,91132 €4.727,83 €
Manufacturers Standard Package
Unit Price without VAT:27,92000 €
Unit Price with VAT:32,66640 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 187
Unit Price: 27,19000 €
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 20,79540 €
COAX CBL SMB TO SMB 36"
In-Stock: 37
Unit Price: 29,94000 €
COAX CBL SMB TO SMB 18"
In-Stock: 0
Unit Price: 19,78190 €