Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0002-018

DigiKey Part Number
415-0002-018-ND
Manufacturer
Manufacturer Product Number
415-0002-018
Description
COAX CBL SMB TO SMB 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,78190 €1.978,19 €
Unit Price without VAT:19,78190 €
Unit Price with VAT:23,14482 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 187
Unit Price: 27,19000 €
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 20,79540 €
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 27,92000 €
COAX CBL SMB TO SMB 36"
In-Stock: 37
Unit Price: 29,94000 €