KTF500B155M32N0T00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 1.600
Unit Price: 1,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,29116 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,33184 €
Datasheet

Direct


TDK
In Stock: 1.691
Unit Price: 0,43000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 213
Unit Price: 0,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,38124 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29116 €
Datasheet

Upgrade


KEMET
In Stock: 4.035
Unit Price: 1,05000 €
Datasheet

Upgrade


TDK
In Stock: 18.047
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 14.768
Unit Price: 0,56000 €
Datasheet

Upgrade


TDK
In Stock: 1.931
Unit Price: 0,56000 €
Datasheet
1.5 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B155M32N0T00

DigiKey Part Number
KTF500B155M32N0T00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTF500B155M32N0T00
Description
CAP CER 1.5UF 50V X7R 1210
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable