

C3225X7R1H155K200AA | |
|---|---|
DigiKey Part Number | 445-3933-2-ND - Tape & Reel (TR) 445-3933-1-ND - Cut Tape (CT) 445-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H155K200AA |
Description | CAP CER 1.5UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H155K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,14040 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12613 € | 126,13 € |
| 2.000 | 0,11770 € | 235,40 € |
| 3.000 | 0,11347 € | 340,41 € |
| 5.000 | 0,10879 € | 543,95 € |
| 7.000 | 0,10605 € | 742,35 € |
| 10.000 | 0,10342 € | 1.034,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

