
KTS101B155K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B155K32N0T00TR-ND - Tape & Reel (TR) 565-KTS101B155K32N0T00CT-ND - Cut Tape (CT) 565-KTS101B155K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B155K32N0T00 |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B155K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,58140 € | 29,07 € |
| 100 | 0,53330 € | 53,33 € |
| 500 | 0,45214 € | 226,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,41257 € | 660,11 € |
| 3.200 | 0,39444 € | 1.262,21 € |
| 4.800 | 0,38536 € | 1.849,73 € |
| 8.000 | 0,37530 € | 3.002,40 € |
| 11.200 | 0,36942 € | 4.137,50 € |
| 16.000 | 0,36375 € | 5.820,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

