EMVA350GDA102MLH0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rubycon
In Stock: 284
Unit Price: 2,35000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24784 €
Datasheet

Direct


Nichicon
In Stock: 405
Unit Price: 3,03000 €
Datasheet

Upgrade


Rubycon
In Stock: 550
Unit Price: 2,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.926
Unit Price: 2,16000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 12
Unit Price: 2,65000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.508
Unit Price: 2,75000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.930
Unit Price: 2,51000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 12.055
Unit Price: 3,80000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 30
Unit Price: 1,96000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.540
Unit Price: 1,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.129
Unit Price: 1,90000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.133
Unit Price: 3,99000 €
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350GDA102MLH0S

DigiKey Part Number
565-2125-2-ND - Tape & Reel (TR)
565-2125-1-ND - Cut Tape (CT)
565-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350GDA102MLH0S
Description
CAP ALUM 1000UF 20% 35V SMD
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes