EMVE350GRA102MLH0S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rubycon
In Stock: 284
Unit Price: 2,35000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,51512 €
Datasheet

Direct


Nichicon
In Stock: 405
Unit Price: 3,03000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.923
Unit Price: 2,16000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 117
Unit Price: 2,65000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.508
Unit Price: 2,75000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.930
Unit Price: 2,51000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 12.055
Unit Price: 3,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.539
Unit Price: 1,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.119
Unit Price: 1,90000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.383
Unit Price: 3,99000 €
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE350GRA102MLH0S

DigiKey Part Number
565-EMVE350GRA102MLH0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVE350GRA102MLH0S
Description
CAP ALUM 1000UF 20% 35V SMD
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.