
EEV-FK1V102M | |
|---|---|
DigiKey Part Number | P19742TR-ND - Tape & Reel (TR) P19742CT-ND - Cut Tape (CT) P19742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V102M |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,01920 € | 50,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,88880 € | 111,10 € |
| 250 | 0,82060 € | 205,15 € |
| 375 | 0,78619 € | 294,82 € |
| 625 | 0,74779 € | 467,37 € |
| 875 | 0,72521 € | 634,56 € |
| 1.250 | 0,70342 € | 879,28 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |

