EKXN451ELL560MJ50S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 574
Unit Price: 3,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: 3,43000 €
Datasheet
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN451ELL560MJ50S

DigiKey Part Number
565-EKXN451ELL560MJ50S-ND
Manufacturer
Manufacturer Product Number
EKXN451ELL560MJ50S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN451ELL560MJ50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Ripple Current @ High Frequency
1.3625 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,97000 €2,97 €
101,99800 €19,98 €
501,59500 €79,75 €
1001,46790 €146,79 €
8001,20149 €961,19 €
1.6001,14092 €1.825,47 €
3.2001,09064 €3.490,05 €
5.6001,05635 €5.915,56 €
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,47490 €