56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW56MEFR10X45

DigiKey Part Number
1189-450LXW56MEFR10X45-ND
Manufacturer
Manufacturer Product Number
450LXW56MEFR10X45
Description
CAP ALUM 56UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
1.144 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,19300 €21,93 €
501,75560 €87,78 €
1001,61780 €161,78 €
5001,38094 €690,47 €
1.0001,30644 €1.306,44 €
2.5001,22846 €3.071,15 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,79080 €