56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW56MEFR10X50

DigiKey Part Number
1189-450LXW56MEFR10X50-ND
Manufacturer
Manufacturer Product Number
450LXW56MEFR10X50
Description
CAP ALUM 56UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
1.188 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,31800 €23,18 €
501,85760 €92,88 €
1001,71250 €171,25 €
5001,46286 €731,43 €
1.0001,38436 €1.384,36 €
2.5001,30064 €3.251,60 €
5.0001,24969 €6.248,45 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,01310 €