


S1430UAP912 | |
|---|---|
DigiKey Part Number | 1864-2174-ND |
Manufacturer | |
Manufacturer Product Number | S1430UAP912 |
Description | PHT AMP 3CH 10-30 AC DC |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 30V | |
Output Type | NPN / PNP | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 883,88000 € | 4.419,40 € |
| Unit Price without VAT: | 883,88000 € |
|---|---|
| Unit Price with VAT: | 1.034,13960 € |











