
MOFT20-M12-2 | |
|---|---|
DigiKey Part Number | MOFT20-M12-2-ND |
Manufacturer | |
Manufacturer Product Number | MOFT20-M12-2 |
Description | SENSOR THROUGH-BEAM 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | MOFT20-M12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 49.21' (15m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 185,63000 € | 928,15 € |
| Unit Price without VAT: | 185,63000 € |
|---|---|
| Unit Price with VAT: | 217,18710 € |







