Through-Beam Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOFR

DigiKey Part Number
1864-2038-ND
Manufacturer
Manufacturer Product Number
MOFR
Description
SENSOR THROUGH-BEAM PHOTO RCVR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Datasheet
 Datasheet
EDA/CAD Models
MOFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
8V
Response Time
-
Output Configuration
-
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP66, IP67, IEC 60529
Cable Length
59.06" (1.5m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,35000 €137,35 €
5130,48400 €652,42 €
10126,36400 €1.263,64 €
25122,24360 €3.056,09 €
Manufacturers Standard Package
Unit Price without VAT:137,35000 €
Unit Price with VAT:160,69950 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC