


S142ARNN024 | |
|---|---|
DigiKey Part Number | 1864-1023-ND |
Manufacturer | |
Manufacturer Product Number | S142ARNN024 |
Description | PHOTO SENS AMP 1CH 2NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142ARNN024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24VAC | |
Output Type | NPN | |
Current - Supply | 100 mA | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Socket Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,45000 € | 365,45 € |
| 5 | 347,18400 € | 1.735,92 € |
| 10 | 336,21900 € | 3.362,19 € |
| 25 | 325,25520 € | 8.131,38 € |
| Unit Price without VAT: | 365,45000 € |
|---|---|
| Unit Price with VAT: | 427,57650 € |











