
MOFT20-8 | |
|---|---|
DigiKey Part Number | MOFT20-8-ND |
Manufacturer | |
Manufacturer Product Number | MOFT20-8 |
Description | SENSOR THROUGH-BEAM 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | MOFT20-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 49.21' (15m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 156,11600 € | 780,58 € |
| Unit Price without VAT: | 156,11600 € |
|---|---|
| Unit Price with VAT: | 182,65572 € |







