


WGCF45-0.5A1 | |
|---|---|
DigiKey Part Number | 4236-WGCF45-0.5A1-ND |
Manufacturer | |
Manufacturer Product Number | WGCF45-0.5A1 |
Description | Carbon Fibre Thermal Pad 45 W/mk |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 50.00mm x 150.00mm Rectangle Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangle | |
Outline | 50.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Dark Gray | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 40W/m-K, 61W/m-K | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 € | 61,10 € |
| 10 | 56,40200 € | 564,02 € |
| 25 | 52,37360 € | 1.309,34 € |
| 50 | 45,82700 € | 2.291,35 € |
| Unit Price without VAT: | 61,10000 € |
|---|---|
| Unit Price with VAT: | 71,48700 € |





