Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
WGCF45-0.3A1

WGCF45-0.3A1

DigiKey Part Number
4236-WGCF45-0.3A1-ND
Manufacturer
Manufacturer Product Number
WGCF45-0.3A1
Description
Carbon Fibre Thermal Pad 45 W/mk
Customer Reference
Detailed Description
Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangle
Outline
50.00mm x 100.00mm
Thickness
0.0118" (0.300mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Dark Gray
Thermal Resistivity
0.07°C/W
Thermal Conductivity
40W/m-K, 61W/m-K
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,51000 €26,51 €
1024,46800 €244,68 €
2522,72000 €568,00 €
5019,87980 €993,99 €
Unit Price without VAT:26,51000 €
Unit Price with VAT:31,01670 €