Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
WGCF45-0.3A1

WGCF25-0.5A1

DigiKey Part Number
4236-WGCF25-0.5A1-ND
Manufacturer
Manufacturer Product Number
WGCF25-0.5A1
Description
Carbon Fibre Thermal Pad 25 W/mk
Customer Reference
Detailed Description
Thermal Pad Dark Gray 50.00mm x 100.00mm Rectangle Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangle
Outline
50.00mm x 100.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Dark Gray
Thermal Resistivity
0.12°C/W
Thermal Conductivity
25W/m-K
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,70000 €24,70 €
1022,79900 €227,99 €
2521,17080 €529,27 €
5018,52440 €926,22 €
Unit Price without VAT:24,70000 €
Unit Price with VAT:28,89900 €