Thermal Pad Dark Gray 50.00mm x 150.00mm Rectangle Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Dark Gray 50.00mm x 150.00mm Rectangle Adhesive - One Side
WGCF45-0.3A1

WGCF35-0.5A1

DigiKey Part Number
4236-WGCF35-0.5A1-ND
Manufacturer
Manufacturer Product Number
WGCF35-0.5A1
Description
Carbon Fibre Thermal Pad 35 W/mk
Customer Reference
Detailed Description
Thermal Pad Dark Gray 50.00mm x 150.00mm Rectangle Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangle
Outline
50.00mm x 150.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Dark Gray
Thermal Resistivity
0.09°C/W
Thermal Conductivity
35W/m-K
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Marcom Electronic Components (UK)
A separate 38,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,49000 €57,49 €
1053,06600 €530,66 €
2549,27560 €1.231,89 €
5043,11600 €2.155,80 €
Unit Price without VAT:57,49000 €
Unit Price with VAT:67,26330 €