
MHP-1220A150A | |
|---|---|
DigiKey Part Number | 4236-MHP-1220A150A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-1220A150A |
Description | HEAT PIPE FLAT 1.2X20X150MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Category | Power - Cooling 18.0W |
Manufacturer AMEC Thermasol | Thermal Resistance 0.400°C/W |
Series | Wick Type Grooved |
Packaging Bulk | Length 5.906" (150.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Type Heat Pipe | Height 0.047" (1.20mm) |
Attachment Method Metal Clip / TIM | Operating Temperature -40°C ~ 100°C |
Shape Flat | Material Aluminum |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,99500 € | 17,99 € |
| 10 | 8,43800 € | 84,38 € |
| 26 | 7,96731 € | 207,15 € |
| 50 | 7,53900 € | 376,95 € |
| Unit Price without VAT: | 8,99500 € |
|---|---|
| Unit Price with VAT: | 10,52415 € |


