Heat Pipe Flat Aluminum Grooved
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP-1220A100A

DigiKey Part Number
4236-MHP-1220A100A-ND
Manufacturer
Manufacturer Product Number
MHP-1220A100A
Description
HEAT PIPE FLAT 1.2X20X100MM
Customer Reference
Detailed Description
Heat Pipe Flat Aluminum Grooved
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Metal Clip / TIM
Shape
Flat
Power - Cooling
18.0W
Thermal Resistance
0.400°C/W
Wick Type
Grooved
Length
3.937" (100.00mm)
Width
0.787" (20.00mm)
Height
0.047" (1.20mm)
Diameter
-
Operating Temperature
-40°C ~ 100°C
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AMEC Thermasol
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.